
10CX220YF780I6G | |
|---|---|
DigiKey Part Number | 544-3436-ND |
Manufacturer | |
Manufacturer Product Number | 10CX220YF780I6G |
Description | IC FPGA 284 I/O 780FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 284 13752320 220000 780-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80330 | |
Number of Logic Elements/Cells | 220000 | |
Total RAM Bits | 13752320 | |
Number of I/O | 284 | |
Voltage - Supply | 0.9V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,05000 € | 341,05 € |
| 25 | 324,00000 € | 8 100,00 € |
| Unit Price without VAT: | 341,05000 € |
|---|---|
| Unit Price with VAT: | 409,26000 € |



