
XT5042-CU | |
|---|---|
DigiKey Part Number | 1920-XT5042-CU-ND |
Manufacturer | |
Manufacturer Product Number | XT5042-CU |
Description | RELAY TIME DELAY 9999HR 5A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPST-NO (2 Form A) 0 Sec ~ 9999 Hrs Delay 5A @ 230VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPST-NO (2 Form A) | |
Delay Time | 0 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 5A @ 230VAC | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Termination Style | Plug In, 15 Pin | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,75000 € | 208,75 € |
| Unit Price without VAT: | 208,75000 € |
|---|---|
| Unit Price with VAT: | 250,50000 € |

