
SH11-10,00 | |
|---|---|
DigiKey Part Number | SH11-10,00-ND |
Manufacturer | |
Manufacturer Product Number | SH11-10,00 |
Description | PCBPLUG 10MMPS 11P 12A 300V GRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Category | Voltage - UL 300 V |
Manufacturer Altech Corporation | Wire Gauge or Range - AWG 14-30 AWG |
Series | Wire Gauge or Range - mm² 4mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 11 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.394" (10.00mm) | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7.5mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 16A | Insulation Height 0.610" (15.49mm) |
Voltage - IEC 750 V | Base Product Number |
Current - UL 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,56960 € | 178,48 € |
| Unit Price without VAT: | 3,56960 € |
|---|---|
| Unit Price with VAT: | 4,28352 € |

