Parametric Equivalent



RS50-3022-25-1024 | |
|---|---|
DigiKey Part Number | RS50-3022-25-1024-ND |
Manufacturer | |
Manufacturer Product Number | RS50-3022-25-1024 |
Description | RELAY GEN PURPOSE DPST 35A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 6 Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Operate Time 40 ms |
Part Status Active | Release Time 5 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO (2 Form A) | Approval Agency CCC, CE, CSA, cURus, EAC, VDE |
Contact Rating (Current) 35 A | Relay Type |
Switching Voltage 440VAC - Max | Coil Resistance 1.2 kOhms |
Load - Max Switching 15400VA | Base Product Number |
Coil Current 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS35-3022-25-1024 | Altech Corporation | 0 | RS35-3022-25-1024-ND | 31,62500 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,60250 € | 712,05 € |
| Unit Price without VAT: | 35,60250 € |
|---|---|
| Unit Price with VAT: | 42,72300 € |


