


RM85-2011-35-1110 | |
|---|---|
DigiKey Part Number | RM85-2011-35-1110-ND |
Manufacturer | |
Manufacturer Product Number | RM85-2011-35-1110 |
Description | RELAY GEN PURPOSE SPDT 16A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 77 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CCC, CE, CSA, UR, VDE |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 7040VA | Coil Resistance 25.2 kOhms |
Coil Current 4.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,46750 € | 129,35 € |
| Unit Price without VAT: | 6,46750 € |
|---|---|
| Unit Price with VAT: | 7,76100 € |

