AC or DC DIN Rail Power Supply 1 Output 12V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-3012

DigiKey Part Number
1920-1751-ND
Manufacturer
Manufacturer Product Number
PS-3012
Description
AC/DC DIN RAIL SUPPLY 12V 24W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 2A
EDA/CAD Models
PS-3012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
24W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
81%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.