


PI6-1T-5...32VDC | |
|---|---|
DigiKey Part Number | PI6-1T-5...32VDC-ND |
Manufacturer | |
Manufacturer Product Number | PI6-1T-5...32VDC |
Description | SSR RELAY SPST-NO 1.2A 20-400V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 32VDC | |
Voltage - Load | 20 V ~ 400 V | |
Load Current | 1.2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,84200 € | 218,42 € |
| Unit Price without VAT: | 21,84200 € |
|---|---|
| Unit Price with VAT: | 26,21040 € |

