Parametric Equivalent
Parametric Equivalent

MVS158-5,08-H-L | |
|---|---|
DigiKey Part Number | 1920-MVS158-5,08-H-L-ND |
Manufacturer | |
Manufacturer Product Number | MVS158-5,08-H-L |
Description | PCB TERM BLK, 5.08MM, 8 POLE, TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel, Galvanized |
Current 10 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV158-5,08-H-L | Altech Corporation | 0 | 1920-MV158-5,08-H-L-ND | 3,32310 € | Parametric Equivalent |
| MVS158-5,08-H | Altech Corporation | 0 | 1920-MVS158-5,08-H-ND | 2,79620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,79620 € | 279,62 € |
| Unit Price without VAT: | 2,79620 € |
|---|---|
| Unit Price with VAT: | 3,35544 € |

