Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV6U

DigiKey Part Number
1920-2030-ND
Manufacturer
Manufacturer Product Number
CHV6U
Description
HIGH VOLTAGE TERM BLOCK 50A 1000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
50 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 750
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,69140 €84,57 €
Manufacturers Standard Package
Unit Price without VAT:1,69140 €
Unit Price with VAT:2,02968 €