
ATS-P12 | |
|---|---|
DigiKey Part Number | 1920-ATS-P12-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P12 |
Description | RELAY TIME DELAY 59SEC 16A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 59 Sec Delay 16A @ 240VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 59 Sec | |
Contact Rating @ Voltage | 16A @ 240VAC/24VDC | |
Voltage - Supply | 12VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 € | 83,36 € |
| Unit Price without VAT: | 83,36000 € |
|---|---|
| Unit Price with VAT: | 100,03200 € |

