
ATL2.5H | |
|---|---|
DigiKey Part Number | ATL2.5H-ND |
Manufacturer | |
Manufacturer Product Number | ATL2.5H |
Description | DIN TERM SPRING SENSOR 3 WIRE 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated (2) Gray 12-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 3 | |
Terminal - Width | 5.0mm | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,92940 € | 246,47 € |
| Unit Price without VAT: | 4,92940 € |
|---|---|
| Unit Price with VAT: | 5,91528 € |

