
973604100 | |
---|---|
DigiKey Part Number | 973604100-ND |
Manufacturer | |
Manufacturer Product Number | 973604100 |
Description | TEST LEAD SOCKET TO SOCKET 0.98" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.98" (25.00mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 30VAC, 60VDC 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | Socket, Square, 0.025" (0.64mm) | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 0.98" (25.00mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Wire Gauge | 24 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 3 A | |
Temperature Range | -40°F ~ 140°F (-40°C ~ +60°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 5,61900 € | 56,19 € |
Unit Price without VAT: | 5,61900 € |
---|---|
Unit Price with VAT: | 6,74280 € |