
7211 990 | |
|---|---|
DigiKey Part Number | 1920-2280-ND |
Manufacturer | |
Manufacturer Product Number | 7211 990 |
Description | NUT LOCKNUT PA M40X1.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M40x1.5 Locknut Nut 1.969" (50.00mm) Polyamide |
Datasheet | Datasheet |
Category | Thread Size M40x1.5 |
Manufacturer Altech Corporation | Thickness 0.315" (8.00mm) |
Packaging Bulk | Width 1.969" (50.00mm) |
Part Status Active | Material Polyamide |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

