
7211 883 | |
|---|---|
DigiKey Part Number | 1920-2263-ND |
Manufacturer | |
Manufacturer Product Number | 7211 883 |
Description | NUT LOCKNUT PA PG11 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PG11 Locknut Nut 0.945" (24.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG11 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.945" (24.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |


