Cable Gland Polyamide (PA), Nylon PG16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5309 216

DigiKey Part Number
1920-2001-ND
Manufacturer
Manufacturer Product Number
5309 216
Description
CABLE GLAND 5-12MM PG16 POLYAMID
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG16 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.886" (22.5mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.472" (12.00mm)
Base Product Number
Thread Size
PG16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,42800 €