
300NH2GL | |
|---|---|
DigiKey Part Number | 300NH2GL-ND |
Manufacturer | |
Manufacturer Product Number | 300NH2GL |
Description | FUSE SQUARE 300A 500VAC RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.559" L x 1.890" W x 1.575" H (65.00mm x 48.00mm x 40.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 26,73000 € | 80,19 € |
| Unit Price without VAT: | 26,73000 € |
|---|---|
| Unit Price with VAT: | 32,07600 € |

