
30.353 | |
|---|---|
DigiKey Part Number | 1920-30.353-ND |
Manufacturer | |
Manufacturer Product Number | 30.353 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Unshrouded | Current - UL 10 A |
Number of Positions 3 | Voltage - UL 300 V |
Positions Per Level 3 | Color Gray |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776489-3 | TE Connectivity AMP Connectors | 0 | 1776489-3-ND | 0,22423 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,34850 € | 34,85 € |
| Unit Price without VAT: | 0,34850 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |



