2Z125UM | |
---|---|
DigiKey Part Number | 2Z125UM-ND |
Manufacturer | |
Manufacturer Product Number | 2Z125UM |
Description | 2Z125UM12.5A CIRCUIT BREAKER Z C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 12.5A 480 V AC 42 V DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 12.5A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 42 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, UL508 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,74000 € | 76,74 € |
Unit Price without VAT: | 76,74000 € |
---|---|
Unit Price with VAT: | 92,08800 € |