2D05DL | |
---|---|
cms-digikey-product-number | 2D05DL-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2D05DL |
cms-description | 2D05DL 0.5A CIRCUIT BREAKER D CH |
Manufacturer Standard Lead Time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker Thermal Magnetic 500mA AC 250 V DC Lever DIN Rail |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 61,23000 € | 61,23 € |
Unit Price without VAT: | 61,23000 € |
---|---|
Unit Price with VAT: | 73,47600 € |