
2AMLKB4 | |
---|---|
DigiKey Part Number | 1920-1679-ND |
Manufacturer | |
Manufacturer Product Number | 2AMLKB4 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2AMLKB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,01000 € | 23,01 € |
Unit Price without VAT: | 23,01000 € |
---|---|
Unit Price with VAT: | 27,61200 € |