2207.0^100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2207.0/100

DigiKey Part Number
1920-1787-ND
Manufacturer
Manufacturer Product Number
2207.0/100
Description
CONN FERRULE 14AWG BLUE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
14 AWG (2.50mm²)
Length - Overall
24.00mm
Length - Pin
18.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Factory Stock: 22 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €