20NZ02GL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 22,88100 €
Datasheet
Image for 20NZ02GL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20NZ02GL

DigiKey Part Number
20NZ02GL-ND
Manufacturer
Manufacturer Product Number
20NZ02GL
Description
FUSE CARTRIDGE 20A 380VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20A 380 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
380 VAC
Response Time
Slow Blow
Applications
-
Features
-
Class
D0
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.602" Dia x 1.417" L (15.30mm x 36.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,96600 €29,66 €
Manufacturers Standard Package
Unit Price without VAT:2,96600 €
Unit Price with VAT:3,55920 €