
130-001 | |
|---|---|
DigiKey Part Number | 130-001-ND |
Manufacturer | |
Manufacturer Product Number | 130-001 |
Description | BOX PLASTIC TRN 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Transparent Cover Included, Hand Held 2.560" L x 2.560" W (65.02mm x 65.02mm) X 3.190" (81.03mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.560" L x 2.560" W (65.02mm x 65.02mm) | |
Height | 3.190" (81.03mm) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Transparent | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,39400 € | 56,97 € |
| Unit Price without VAT: | 11,39400 € |
|---|---|
| Unit Price with VAT: | 13,67280 € |

