
002550001 | |
|---|---|
DigiKey Part Number | 002550001-ND |
Manufacturer | |
Manufacturer Product Number | 002550001 |
Description | FUSE HOLDER PCF10 30A 1P 600VAC/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,89600 € |

