26 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85533

DigiKey Part Number
4983-12.85533TR-ND - Tape & Reel (TR)
4983-12.85533CT-ND - Cut Tape (CT)
4983-12.85533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85533
Description
CRYSTAL 24.5760 MHZ SMD KX-5T 8P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1E-26.000-8-1530-X-RAker Technology Corp1 0002754-C1E-26.000-8-1530-X-R-ND0,63760 €Parametric Equivalent
C1E-26.000-8-3030-X-RAker Technology Corp1 0002754-C1E-26.000-8-3030-X-R-ND0,63760 €Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37800 €3,78 €
250,35760 €8,94 €
500,34300 €17,15 €
1000,32880 €32,88 €
2500,31092 €77,73 €
5000,29808 €149,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,27476 €274,76 €
2 0000,26339 €526,78 €
3 0000,25696 €770,88 €
5 0000,24909 €1 245,45 €
7 0000,24404 €1 708,28 €
10 0000,23879 €2 387,90 €
12 0000,23616 €2 833,92 €
24 0000,22641 €5 433,84 €
25 0000,22585 €5 646,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51600 €