
SW31 NA008 | |
|---|---|
DigiKey Part Number | ASW31-25-ND |
Manufacturer | |
Manufacturer Product Number | SW31 NA008 |
Description | SPIRAL WRAP 0.19" X 25' NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.190" (4.83mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -268°C ~ 260°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,83000 € | 262,83 € |
| 2 | 241,74000 € | 483,48 € |
| 3 | 230,19333 € | 690,58 € |
| 5 | 216,43000 € | 1 082,15 € |
| 7 | 215,72571 € | 1 510,08 € |
| Unit Price without VAT: | 262,83000 € |
|---|---|
| Unit Price with VAT: | 315,39600 € |

