Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW31 NA005

DigiKey Part Number
ASW31-100-ND
Manufacturer
Manufacturer Product Number
SW31 NA005
Description
SPIRAL WRAP 0.19" X 100' NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.190" (4.83mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-268°C ~ 260°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Weather Resistant
Features
Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1816,88000 €816,88 €
2751,32500 €1 502,65 €
3749,58000 €2 248,74 €
Manufacturers Standard Package
Unit Price without VAT:816,88000 €
Unit Price with VAT:980,25600 €