SW11 WH00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW11 WH008

DigiKey Part Number
ASW11W-25-ND
Manufacturer
Manufacturer Product Number
SW11 WH008
Description
SPIRAL WRAP 0.16" X 25' WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 25.00' (7.62m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.160" (4.06mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polyethylene (PE)
Color
White
Length
25.00' (7.62m)
Wall Thickness
0.045" (1.14mm)
Operating Temperature
-20°C ~ 80°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
137,55000 €37,55 €
234,53500 €69,07 €
332,88667 €98,66 €
530,92000 €154,60 €
729,68857 €207,82 €
1028,43800 €284,38 €
2525,46040 €636,51 €
5023,41760 €1 170,88 €
10022,31460 €2 231,46 €
Manufacturers Standard Package
Unit Price without VAT:37,55000 €
Unit Price with VAT:45,06000 €