
PF20015 NA001 | |
|---|---|
DigiKey Part Number | PF20015NA001-ND |
Manufacturer | |
Manufacturer Product Number | PF20015 NA001 |
Description | SLEEVING 0.057"ID FBRGLASS 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.057" (1.45mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.057" (1.45mm) | |
Diameter - Outside | 0.097" (2.46mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,25000 € | 1 631,25 € |
| Unit Price without VAT: | 1 631,25000 € |
|---|---|
| Unit Price with VAT: | 1 957,50000 € |


