
M9740020 BK001 | |
|---|---|
DigiKey Part Number | 216-M9740020BK001-ND |
Manufacturer | |
Manufacturer Product Number | M9740020 BK001 |
Description | MULTI-PAIR 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0121" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.368" (9.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,23378 € | 1 233,78 € |
| Unit Price without VAT: | 1,23378 € |
|---|---|
| Unit Price with VAT: | 1,48054 € |




