Image for M9706120 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9706120 BK002

DigiKey Part Number
216-M9706120BK002-ND
Manufacturer
Manufacturer Product Number
M9706120 BK002
Description
MULTI-PAIR 24COND 16AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 105°C
Number of Conductors
24 (12 Pair Twisted)
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/0.0192"
Shield Material
Aluminum
Conductor Material
Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.774" (19.66mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0004,81184 €4 811,84 €
Unit Price without VAT:4,81184 €
Unit Price with VAT:5,77421 €
Alternate Length
MULTI-PAIR 24COND 16AWG BLK SHLD
In-Stock: 0
Unit Price: 5,56429 €
MULTI-PAIR 24COND 16AWG
In-Stock: 0
Unit Price: 11,64456 €
MULTI-PAIR 24COND 16AWG BLACK
In-Stock: 0
Unit Price: 5,09796 €