
M9628010 BK002 | |
|---|---|
DigiKey Part Number | 216-M9628010BK002-ND |
Manufacturer | |
Manufacturer Product Number | M9628010 BK002 |
Description | CABLE 3COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Triad Cable Black 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 (1 Triad Twisted) | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0152" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67131 € | 671,31 € |
| Unit Price without VAT: | 0,67131 € |
|---|---|
| Unit Price with VAT: | 0,80557 € |




