cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8748160 BK199

DigiKey Part Number
216-M8748160BK199-ND
Manufacturer
Manufacturer Product Number
M8748160 BK199
Description
MULTI-PAIR 32COND 18AWG BLK SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 (16 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
32 (16 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.972" (24.69mm)
Shield Type
Foil
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0850" (2.159mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0009,55780 €47 789,00 €
Unit Price without VAT:9,55780 €
Unit Price with VAT:11,46936 €
Alternate Length
MULTI-PAIR 32COND 18AWG BLACK
In-Stock: 0
Unit Price:
MULTI-PAIR 32COND 18AWG
In-Stock: 0
Unit Price:
MULTI-PAIR 32COND 18AWG BLACK
In-Stock: 0
Unit Price: