
M4662 SL005 | |
|---|---|
DigiKey Part Number | M4662SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4662 SL005 |
Description | CABLE 4CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,44000 € | 151,44 € |
| 2 | 144,04000 € | 288,08 € |
| 3 | 139,85333 € | 419,56 € |
| 5 | 134,72000 € | 673,60 € |
| 7 | 131,42571 € | 919,98 € |
| 10 | 131,11800 € | 1 311,18 € |
| Unit Price without VAT: | 151,44000 € |
|---|---|
| Unit Price with VAT: | 181,72800 € |




