Image for M4652 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4652 SL005

DigiKey Part Number
M4652SL005-ND
Manufacturer
Manufacturer Product Number
M4652 SL005
Description
CABLE 50COND 22AWG SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
50
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.479" (12.17mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0009,34257 €9 342,57 €
Unit Price without VAT:9,34257 €
Unit Price with VAT:11,21108 €
Alternate Length
CABLE 50COND 22AWG SHLD
In-Stock: 0
Unit Price: 8,44649 €
CABLE 50COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: 10,27341 €