
M38906 SL005 | |
---|---|
DigiKey Part Number | M38906SL005-ND |
Manufacturer | |
Manufacturer Product Number | M38906 SL005 |
Description | CABLE 6COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,19000 € | 101,19 € |
2 | 96,26500 € | 192,53 € |
3 | 93,48333 € | 280,45 € |
5 | 90,07000 € | 450,35 € |
7 | 87,87714 € | 615,14 € |
10 | 85,60200 € | 856,02 € |
25 | 79,97280 € | 1 999,32 € |
50 | 78,06880 € | 3 903,44 € |
Unit Price without VAT: | 101,19000 € |
---|---|
Unit Price with VAT: | 121,42800 € |


