
M33312 SL005 | |
|---|---|
DigiKey Part Number | M33312SL005-ND |
Manufacturer | |
Manufacturer Product Number | M33312 SL005 |
Description | CABLE 12COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,05000 € | 136,05 € |
| 2 | 129,41500 € | 258,83 € |
| 3 | 125,65667 € | 376,97 € |
| 5 | 121,05200 € | 605,26 € |
| 7 | 118,09571 € | 826,67 € |
| 10 | 116,88500 € | 1 168,85 € |
| Unit Price without VAT: | 136,05000 € |
|---|---|
| Unit Price with VAT: | 163,26000 € |




