25 Cond Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2449 SL005

DigiKey Part Number
M2449SL005-ND
Manufacturer
Manufacturer Product Number
M2449 SL005
Description
CABLE 25COND 24AWG SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,76340 €476,34 €
2004,52640 €905,28 €
3004,39223 €1 317,67 €
5004,22768 €2 113,84 €
7004,20376 €2 942,63 €
Manufacturers Standard Package
Unit Price without VAT:4,76340 €
Unit Price with VAT:5,71608 €
Alternate Length
CABLE 25COND 24AWG SHLD
In-Stock: 0
Unit Price: 4,94616 €
CABLE 25COND 24AWG SHLD
In-Stock: 0
Unit Price: 5,54505 €
CABLE 25COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: 6,70853 €