
M13505 SL005 | |
|---|---|
DigiKey Part Number | M13505SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13505 SL005 |
Description | CABLE 5COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.297" (7.54mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2598 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,43000 € | 90,43 € |
| 2 | 86,03000 € | 172,06 € |
| 3 | 83,54667 € | 250,64 € |
| 5 | 80,50000 € | 402,50 € |
| 7 | 78,54429 € | 549,81 € |
| 10 | 76,51400 € | 765,14 € |
| 25 | 75,42640 € | 1 885,66 € |
| Unit Price without VAT: | 90,43000 € |
|---|---|
| Unit Price with VAT: | 108,51600 € |




