Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6003/4 BK005

DigiKey Part Number
F6003/4BK005-ND
Manufacturer
Manufacturer Product Number
F6003/4 BK005
Description
HEATSHRINK 3/4" X 100' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.428" (10.87mm)
Recovered Wall Thickness
0.057" (1.45mm)
Material
Features
Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Color
Operating Temperature
-75°C ~ 121°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 087,01000 €1 087,01 €
Manufacturers Standard Package
Unit Price without VAT:1 087,01000 €
Unit Price with VAT:1 304,41200 €
Alternate Length
HEATSHRINK 3/4" BLACK
In-Stock: 0
Unit Price: 14,17600 €