F60013/4 BK031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 12,67768 €
Datasheet
Image for F60013/4 BK031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F60013/4 BK031

DigiKey Part Number
F60013/4BK031-ND
Manufacturer
Manufacturer Product Number
F60013/4 BK031
Description
HEATSHRINK 1 3/4" X 75' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.750" (44.45mm) 2 to 1 Black 75.0' (22.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
75.0' (22.9m)
Inner Diameter - Supplied
1.750" (44.45mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.107" (2.71mm)
Material
Features
Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Color
Operating Temperature
-75°C ~ 121°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1 3/4" X 25' BLACK
In-Stock: 1
Unit Price: 855,68000 €