FIT®-500 NAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F50012 NA113

DigiKey Part Number
F50012NA113-ND
Manufacturer
Manufacturer Product Number
F50012 NA113
Description
HEATSHRINK 0.15" X 2' NATURAL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.150" (3.81mm) 1.5 to 1 Natural 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
2.00' (609.60mm)
Inner Diameter - Supplied
0.150" (3.81mm)
Inner Diameter - Recovered
0.089" (2.26mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 260°C
Shrink Temperature
327°C
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.