

F40020 NA103 | |
|---|---|
DigiKey Part Number | F40020NA103-ND |
Manufacturer | |
Manufacturer Product Number | F40020 NA103 |
Description | HEATSHRINK 0.045" X 4' NATURAL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.045" (1.14mm) 1.2 to 1 Natural 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.045" (1.14mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.008" (0.20mm) | |
Material | ||
Features | Chemical Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 200°C | |
Shrink Temperature | 176°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

