

DR04QR118 TL359 | |
|---|---|
DigiKey Part Number | DR04QR118TL359-ND |
Manufacturer | |
Manufacturer Product Number | DR04QR118 TL359 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,98000 € | 73,98 € |
| Unit Price without VAT: | 73,98000 € |
|---|---|
| Unit Price with VAT: | 88,77600 € |

