12 AWG Hook-Up Wire 19/25 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 19/25 Slate 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT121925 SL005

DigiKey Part Number
AT121925S-100-ND
Manufacturer
Manufacturer Product Number
AT121925 SL005
Description
HOOK-UP STRND 12AWG SLATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,19910 €419,91 €
2003,99050 €798,10 €
3003,87243 €1 161,73 €
5003,72762 €1 863,81 €
7003,63459 €2 544,21 €
1 0003,53798 €3 537,98 €
2 5003,45147 €8 628,67 €
Manufacturers Standard Package
Unit Price without VAT:4,19910 €
Unit Price with VAT:5,03892 €
Alternate Length
HOOK-UP STRND 12AWG SLATE 1000'
In-Stock: 0
Unit Price: 2 562,31000 €