12 AWG Hook-Up Wire 19/25 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 19/25 Orange 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT121925 OR005

DigiKey Part Number
AT121925A-100-ND
Manufacturer
Manufacturer Product Number
AT121925 OR005
Description
HOOK-UP STRND 12AWG ORANGE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1428,61000 €428,61 €
2407,40500 €814,81 €
3400,37000 €1 201,11 €
Manufacturers Standard Package
Unit Price without VAT:428,61000 €
Unit Price with VAT:514,33200 €
Alternate Length
HOOK-UP STRND 12AWG ORANGE 1000'
In-Stock: 0
Unit Price: 2 412,10000 €