Coaxial Cable 20 AWG RG-59 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9102 BK002

DigiKey Part Number
9102BK002-500-ND
Manufacturer
Manufacturer Product Number
9102 BK002
Description
CABLE COAXIAL RG-59 20AWG 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-59 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.212" (5.38mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.140" (3.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 94%
VoP, Velocity of Propagation
82.0
Operating Temperature
-10°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11 823,42000 €1 823,42 €
Manufacturers Standard Package
Unit Price without VAT:1 823,42000 €
Unit Price with VAT:2 188,10400 €
Alternate Length
CABLE COAXIAL RG-59 20AWG 1000'
In-Stock: 0
Unit Price: 2 276,03000 €