
80123 SL005 | |
|---|---|
DigiKey Part Number | 80123SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80123 SL005 |
Description | CABLE 6COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.262" (6.65mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,36220 € | 336,22 € |
| 200 | 3,19565 € | 639,13 € |
| 300 | 3,10140 € | 930,42 € |
| 500 | 2,98582 € | 1 492,91 € |
| 700 | 2,91160 € | 2 038,12 € |
| 1 000 | 2,83448 € | 2 834,48 € |
| 2 500 | 2,71870 € | 6 796,75 € |
| Unit Price without VAT: | 3,36220 € |
|---|---|
| Unit Price with VAT: | 4,03464 € |


