18 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80058 SL005

DigiKey Part Number
80058SL005-ND
Manufacturer
Manufacturer Product Number
80058 SL005
Description
CABLE 18COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
105/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.550" (13.97mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11 162,12000 €1 162,12 €
21 103,80000 €2 207,60 €
31 070,77333 €3 212,32 €
51 030,27200 €5 151,36 €
71 007,49429 €7 052,46 €
Manufacturers Standard Package
Unit Price without VAT:1 162,12000 €
Unit Price with VAT:1 394,54400 €
Alternate Length
CABLE 18COND 14AWG SLATE
In-Stock: 0
Unit Price: 16,12700 €