
80036 SL005 | |
---|---|
DigiKey Part Number | 80036SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80036 SL005 |
Description | CABLE 7COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.258" (6.55mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 329,39000 € | 329,39 € |
2 | 313,14000 € | 626,28 € |
3 | 303,94333 € | 911,83 € |
5 | 292,67000 € | 1 463,35 € |
7 | 285,43000 € | 1 998,01 € |
10 | 277,90800 € | 2 779,08 € |
25 | 276,88400 € | 6 922,10 € |
Unit Price without VAT: | 329,39000 € |
---|---|
Unit Price with VAT: | 395,26800 € |
